
TDA8574T/N1,518 | |
|---|---|
DigiKey Part Number | TDA8574T/N1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8574T/N1,518 |
Description | IC TRANSCEIVER 2/0 16SO |
Customer Reference | |
Detailed Description | 2/0 Driver 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

