Converter Offline Flyback Topology 110kHz ~ 150kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1755T/1,518

DigiKey Part Number
568-11916-2-ND - Tape & Reel (TR)
568-11916-1-ND - Cut Tape (CT)
568-11916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1755T/1,518
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 110kHz ~ 150kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
22.3 V
Voltage - Supply (Vcc/Vdd)
13.4V ~ 38V
Duty Cycle
-
Frequency - Switching
110kHz ~ 150kHz
Power (Watts)
250 W
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 155°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,540
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱172.70000₱172.70
10₱128.62800₱1,286.28
25₱117.69480₱2,942.37
100₱105.65960₱10,565.96
250₱99.92252₱24,980.63
500₱96.46266₱48,231.33
1,000₱96.00413₱96,004.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱90.60842₱226,521.05
5,000₱88.79703₱443,985.15
Manufacturers Standard Package