
TJA1028TK/5V0/20AZ | |
|---|---|
DigiKey Part Number | 568-TJA1028TK/5V0/20AZTR-ND - Tape & Reel (TR) 568-TJA1028TK/5V0/20AZCT-ND - Cut Tape (CT) 568-TJA1028TK/5V0/20AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/5V0/20AZ |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kBaud | |
Voltage - Supply | 3.234V ~ 3.366V, 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱62.58700 | ₱625.87 |
| 25 | ₱56.71560 | ₱1,417.89 |
| 100 | ₱50.30190 | ₱5,030.19 |
| 250 | ₱47.23508 | ₱11,808.77 |
| 500 | ₱45.38902 | ₱22,694.51 |
| 1,000 | ₱44.80840 | ₱44,808.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱41.86911 | ₱251,214.66 |
| 12,000 | ₱41.09804 | ₱493,176.48 |

