
TJA1043T/1J | |
|---|---|
DigiKey Part Number | 568-13274-2-ND - Tape & Reel (TR) 568-13274-1-ND - Cut Tape (CT) 568-13274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1043T/1J |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, VIO, SPLIT, WAKE, STB, ENABLE |
Datasheet | Datasheet |
EDA/CAD Models | TJA1043T/1J Models |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SO |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| 10 | ₱95.93500 | ₱959.35 |
| 25 | ₱87.44320 | ₱2,186.08 |
| 100 | ₱78.12960 | ₱7,812.96 |
| 250 | ₱73.68956 | ₱18,422.39 |
| 500 | ₱71.31350 | ₱35,656.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱67.77528 | ₱169,438.20 |
| 5,000 | ₱66.34620 | ₱331,731.00 |
| 7,500 | ₱65.63077 | ₱492,230.77 |
















