1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1462BTK/0Z

DigiKey Part Number
568-TJA1462BTK/0ZTR-ND - Tape & Reel (TR)
568-TJA1462BTK/0ZCT-ND - Cut Tape (CT)
568-TJA1462BTK/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1462BTK/0Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-HVSON (3x3)
Receiver Hysteresis
100 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1462ATK/0ZNXP USA Inc.4,260568-TJA1462ATK/0ZCT-ND₱81.58000Parametric Equivalent
In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱81.58000₱81.58
10₱59.13300₱591.33
25₱53.54720₱1,338.68
100₱47.44350₱4,744.35
250₱44.52672₱11,131.68
500₱42.76762₱21,383.81
1,000₱42.12091₱42,120.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱39.40910₱236,454.60
12,000₱38.67519₱464,102.28
Manufacturers Standard Package