
TWR-S08UNIV-DEMO | |
|---|---|
DigiKey Part Number | TWR-S08UNIV-DEMO-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S08UNIV-DEMO |
Description | TOWER SYST TWR-RS08DC/TWR-S08DC |
Customer Reference | |
Detailed Description | TWR-RS08DC, TWR-S08DC Tower System HCS08, RS08 HCS08, RS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | HCS08, RS08 | |
Platform | ||
Utilized IC / Part | TWR-RS08DC, TWR-S08DC | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

