DAC, Audio 24 b 100k I2S 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 100k I2S 16-SSOP
16-SSOP_SOT369-1

UDA1334ATS/N2,112

DigiKey Part Number
568-3443-5-ND
Manufacturer
Manufacturer Product Number
UDA1334ATS/N2,112
Description
IC DAC/AUDIO 24BIT 100K 16SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 100k I2S 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
UDA1334ATS/N2,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
100k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types