
UDA1334BT/N2,112 | |
|---|---|
DigiKey Part Number | 568-3444-5-ND |
Manufacturer | |
Manufacturer Product Number | UDA1334BT/N2,112 |
Description | IC DAC/AUDIO 24BIT 100K 16SO |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 100k I2S 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

