DAC, Audio 24 b 100k I2S 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDA1334BT/N2,118

DigiKey Part Number
UDA1334BT/N2,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDA1334BT/N2,118
Description
IC DAC/AUDIO 24BIT 100K 16SO
Customer Reference
Detailed Description
DAC, Audio 24 b 100k I2S 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
100k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types