UDA1345TS/N2,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15,503
Unit Price: ₱613.36517
Datasheet
Stereo Audio Interface 24 b Serial 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 24 b Serial 28-SSOP
28-SSOP,SOT341-1

UDA1345TS/N2,112

DigiKey Part Number
568-1157-5-ND
Manufacturer
Manufacturer Product Number
UDA1345TS/N2,112
Description
IC AUDIO CODEC 28-SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
UDA1345TS/N2,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 98
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types