Lamp, Magnifier 3.5 Diopter (1.88x), 5.00" (127.00mm) Diameter LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALRO5-45-B

DigiKey Part Number
1844-1096-ND
Manufacturer
Manufacturer Product Number
ALRO5-45-B
Description
LAMP MAG 5" LED 3.5 DIO 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 3.5 Diopter (1.88x), 5.00" (127.00mm) Diameter LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
120V
Lens Style/Size
3.5 Diopter (1.88x), 5.00" (127.00mm) Diameter
Bulb
LED
Arm
45.00" (1143.0mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3₱16,387.36667₱49,162.10
Manufacturers Standard Package