Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPEC2L0BC010

DigiKey Part Number
664-MSPEC2L0BC010-ND
Manufacturer
Manufacturer Product Number
MSPEC2L0BC010
Description
SPE CABLE ASSEMBLY, IP20 PLUG TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
MSPEC2L0BC010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
9.84' (3.00m)
Shielding
Shielded
Color
-
Features
Latch Lock, Molded Plugs
Style
Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,905.60000₱1,905.60
10₱1,619.76000₱16,197.60
30₱1,498.95300₱44,968.59
50₱1,445.90980₱72,295.49
100₱1,376.95080₱137,695.08
250₱1,290.84868₱322,712.17
Manufacturers Standard Package