
43F10RE | |
|---|---|
DigiKey Part Number | 43F10RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F10RE |
Description | RES 10 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F10RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱95.51800 | ₱955.18 |
| 25 | ₱82.46480 | ₱2,061.62 |
| 50 | ₱74.29460 | ₱3,714.73 |
| 100 | ₱67.34510 | ₱6,734.51 |
| 250 | ₱59.73104 | ₱14,932.76 |
| 500 | ₱54.96822 | ₱27,484.11 |
| 1,000 | ₱50.92121 | ₱50,921.21 |
| 5,000 | ₱43.72137 | ₱218,606.85 |

