
90J1R0E | |
|---|---|
DigiKey Part Number | 90J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 90J1R0E |
Description | RES 1 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J1R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱689.59000 | ₱689.59 |
| 10 | ₱478.96100 | ₱4,789.61 |
| 25 | ₱422.04280 | ₱10,551.07 |
| 50 | ₱386.43180 | ₱19,321.59 |
| 100 | ₱356.16860 | ₱35,616.86 |
| 250 | ₱323.03256 | ₱80,758.14 |
| 500 | ₱302.31154 | ₱151,155.77 |
| 1,000 | ₱284.71272 | ₱284,712.72 |


