
FC4L110R002GER | |
|---|---|
DigiKey Part Number | 273-FC4L110R002GERTR-ND - Tape & Reel (TR) 273-FC4L110R002GERCT-ND - Cut Tape (CT) 273-FC4L110R002GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L110R002GER |
Description | RES 0.002 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L110R002GER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 4320 (11050 Metric), 2043 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱279.29000 | ₱279.29 |
| 10 | ₱189.07100 | ₱1,890.71 |
| 25 | ₱164.64400 | ₱4,116.10 |
| 50 | ₱149.32760 | ₱7,466.38 |
| 100 | ₱136.31000 | ₱13,631.00 |
| 250 | ₱122.05368 | ₱30,513.42 |
| 500 | ₱113.13548 | ₱56,567.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱105.56012 | ₱105,560.12 |
| 2,000 | ₱99.12663 | ₱198,253.26 |
| 3,000 | ₱95.82250 | ₱287,467.50 |
| 5,000 | ₱92.08621 | ₱460,431.05 |

