
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.969" L x 2.953" W (50.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱628.25000 | ₱628.25 |
| 10 | ₱431.26100 | ₱4,312.61 |
| 30 | ₱351.18633 | ₱10,535.59 |
| 50 | ₱338.75620 | ₱16,937.81 |
| 100 | ₱322.26670 | ₱32,226.67 |
| 250 | ₱292.26188 | ₱73,065.47 |
| 500 | ₱281.11888 | ₱140,559.44 |
| 1,000 | ₱257.10713 | ₱257,107.13 |

