
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.917" L x 1.075" W (48.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱571.08000 | ₱571.08 |
| 10 | ₱483.96300 | ₱4,839.63 |
| 25 | ₱423.82920 | ₱10,595.73 |
| 60 | ₱395.32267 | ₱23,719.36 |
| 120 | ₱371.18508 | ₱44,542.21 |
| 300 | ₱344.53647 | ₱103,360.94 |
| 540 | ₱328.75019 | ₱177,525.10 |
| 1,020 | ₱318.09508 | ₱324,456.98 |

