
OC2K390E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K390E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OC2K390E-TR |
Description | RES 39 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱227.28568 | ₱56,821.42 |
| 500 | ₱211.98252 | ₱105,991.26 |
| 750 | ₱204.12311 | ₱153,092.33 |
| 1,250 | ₱195.23253 | ₱244,040.66 |
| 1,750 | ₱189.93694 | ₱332,389.64 |
| 2,500 | ₱184.76293 | ₱461,907.33 |
| 3,000 | ₱183.11625 | ₱549,348.75 |


