
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 2000W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,735.28000 | ₱24,735.28 |
| 10 | ₱19,344.63900 | ₱193,446.39 |
| 25 | ₱17,891.48800 | ₱447,287.20 |


