3 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP600K3R0E

DigiKey Part Number
TAP600K3R0E-ND
Manufacturer
Manufacturer Product Number
TAP600K3R0E
Description
RES CHAS MNT 3 OHM 10% 600W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3 Ohms
Tolerance
±10%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱11,802.81000₱11,802.81
10₱9,003.66200₱90,036.62
25₱8,248.67560₱206,216.89
50₱7,776.70600₱388,835.30
Manufacturers Standard Package