4.7 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD4K70JE

DigiKey Part Number
TFSD4K70JE-ND
Manufacturer
Manufacturer Product Number
TFSD4K70JE
Description
RES 4.7K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TFSD4K70JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱517.49000₱517.49
10₱361.88500₱3,618.85
25₱354.96560₱8,874.14
50₱350.01100₱17,500.55
168₱339.94542₱57,110.83
Manufacturers Standard Package