5 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WND5R0FET

DigiKey Part Number
WND5R0FETTR-ND - Tape & Reel (TR)
WND5R0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WND5R0FET
Description
RES 5 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WND5R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,415
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱132.80000₱132.80
10₱88.13400₱881.34
25₱76.00960₱1,900.24
50₱68.43480₱3,421.74
100₱61.97960₱6,197.96
250₱54.91224₱13,728.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱50.49126₱25,245.63
1,000₱46.73365₱46,733.65
1,500₱44.80383₱67,205.74
2,500₱42.62065₱106,551.62
3,500₱41.31987₱144,619.55
5,000₱40.04916₱200,245.80
6,000₱39.43967₱236,638.02
12,000₱37.34797₱448,175.64
12,500₱37.23514₱465,439.25
Manufacturers Standard Package