
WND5R0FET | |
|---|---|
DigiKey Part Number | WND5R0FETTR-ND - Tape & Reel (TR) WND5R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WND5R0FET |
Description | RES 5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WND5R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱88.13400 | ₱881.34 |
| 25 | ₱76.00960 | ₱1,900.24 |
| 50 | ₱68.43480 | ₱3,421.74 |
| 100 | ₱61.97960 | ₱6,197.96 |
| 250 | ₱54.91224 | ₱13,728.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱50.49126 | ₱25,245.63 |
| 1,000 | ₱46.73365 | ₱46,733.65 |
| 1,500 | ₱44.80383 | ₱67,205.74 |
| 2,500 | ₱42.62065 | ₱106,551.62 |
| 3,500 | ₱41.31987 | ₱144,619.55 |
| 5,000 | ₱40.04916 | ₱200,245.80 |
| 6,000 | ₱39.43967 | ₱236,638.02 |
| 12,000 | ₱37.34797 | ₱448,175.64 |
| 12,500 | ₱37.23514 | ₱465,439.25 |

