
OWTR-EE16H162 | |
|---|---|
DigiKey Part Number | 3949-OWTR-EE16H162-ND |
Manufacturer | |
Manufacturer Product Number | OWTR-EE16H162 |
Description | TRANSFORMER FLYBACK AC/DC CONV 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3500VAC Isolation Through Hole |
Datasheet | Datasheet |
Category | Voltage - Primary 90 ~ 375V |
Manufacturer Ole Wolff Electronics Inc | Voltage - Auxiliary 12V |
Series | Voltage - Isolation 3500VAC |
Packaging Tray | Inductance @ Frequency 1.6mH @ 50kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications Flyback Converters | Size / Dimension 0.787" L x 0.709" W (20.00mm x 18.00mm) |
Intended Chipset MP020-5 | Height - Seated (Max) 0.630" (16.00mm) |
Chipset Manufacturer Monolithic Power Systems Inc | Footprint 0.610" L x 0.125" W (15.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.23000 | ₱154.23 |
| 10 | ₱139.40700 | ₱1,394.07 |
| 25 | ₱133.84440 | ₱3,346.11 |
| 50 | ₱129.79520 | ₱6,489.76 |
| 100 | ₱125.82920 | ₱12,582.92 |
| 250 | ₱120.73880 | ₱30,184.70 |
| 500 | ₱117.00384 | ₱58,501.92 |
| 1,000 | ₱113.36474 | ₱113,364.74 |
| 5,000 | ₱105.28607 | ₱526,430.35 |

