
MOD-ENV | |
|---|---|
DigiKey Part Number | 1188-MOD-ENV-ND |
Manufacturer | |
Manufacturer Product Number | MOD-ENV |
Description | EVAL BOARD FOR BME280 CCS811B |
Customer Reference | |
Detailed Description | BME280, CCS811B Air Quality, Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Air Quality, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME280, CCS811B | |
Contents | Board(s) | |
Note | - |

