



LT3975EMSE#PBF | |
|---|---|
DigiKey Part Number | LT3975EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3975EMSE#PBF |
Description | IC REG BUCK ADJ 2.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3975EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40.74V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱579.42000 | ₱579.42 |
| 10 | ₱451.68700 | ₱4,516.87 |
| 37 | ₱408.41649 | ₱15,111.41 |
| 111 | ₱382.52027 | ₱42,459.75 |
| 259 | ₱367.34992 | ₱95,143.63 |
| 518 | ₱357.36438 | ₱185,114.75 |
| 1,036 | ₱349.14177 | ₱361,710.87 |


