
AU-AMT12-D2 | |
|---|---|
DigiKey Part Number | 5880-AU-AMT12-D2-ND |
Manufacturer | |
Manufacturer Product Number | AU-AMT12-D2 |
Description | AU-AMT12-D2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPST-NO (2 Form A) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Omega | Delay Time 0.1 Sec ~ 999 Hrs |
Series | Contact Rating @ Voltage 8A @ 240VAC/24VDC |
Packaging Bulk | Voltage - Supply 24 ~ 265VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,854.18000 | ₱10,854.18 |

