
HSTC-TT-K-24S-36-SMPW-CC | |
|---|---|
DigiKey Part Number | 5880-HSTC-TT-K-24S-36-SMPW-CC-ND |
Manufacturer | |
Manufacturer Product Number | HSTC-TT-K-24S-36-SMPW-CC |
Description | INSULATED WIRE THERMOCOUPLE, K T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | - | |
Length - Lead Wire | 3.333' (1.02m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,465.65000 | ₱4,465.65 |



