Load Cell Force Sensor 2267.96kgf (5000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC103B-5K

DigiKey Part Number
5880-LC103B-5K-ND
Manufacturer
Manufacturer Product Number
LC103B-5K
Description
SENSOR FORCE 2267.96KGF BUTTON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 2267.96kgf (5000lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Operating Force
2267.96kgf (5000lbs)
Output
-
Sensor Type
Load Cell
Accuracy
-
Compensated Temperature
-10°C ~ 40°C
Voltage - Supply
5V ~ 18V
Actuator Type
Button
Actuator Style/Size
Internal Thread, 3/4-16 UNF
Includes
Sensor
Operating Temperature
-35°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱27,713.97000₱27,713.97
Manufacturers Standard Package