Heat Tape 1400°F (760°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH051-080

DigiKey Part Number
5880-STH051-080-ND
Manufacturer
Manufacturer Product Number
STH051-080
Description
HEATER TAPE, ULTRA HIGH TEMP, 76
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Tape 1400°F (760°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Heat Tape
Temperature Rating
1400°F (760°C)
Watt Density @ 12V
13 W/in²
Power (Watts)
627 W
Voltage
120V
Shape
Rectangular
Length
8' (2.44m)
Width
0.500" (12.70mm)
Diameter
-
Thickness
-
Material
-
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
-
Material - Insulation
-
Wire Gauge
-
Color
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,390.00000₱8,390.00
Manufacturers Standard Package