
A54100-051 | |
|---|---|
DigiKey Part Number | 2262-A54100-051-ND |
Manufacturer | |
Manufacturer Product Number | A54100-051 |
Description | SINGLE ROW NANO-D 51 PIN CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color White |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Beryllium Copper |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,710.40000 | ₱17,710.40 |
| 10 | ₱15,056.26600 | ₱150,562.66 |
| 25 | ₱14,238.64920 | ₱355,966.23 |


