Temperature Sensor Digital -10°C ~ 60°C 0.01°C Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT60-A

DigiKey Part Number
5532-OT60-A-ND
Manufacturer
Manufacturer Product Number
OT60-A
Description
SENSOR TEMP USB
Customer Reference
Detailed Description
Temperature Sensor Digital -10°C ~ 60°C 0.01°C Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnielektronik
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-10°C ~ 60°C
Output Type
USB
Voltage - Supply
5V
Resolution
0.01°C
Accuracy - Highest (Lowest)
±0.1°C
Operating Temperature
-30°C ~ 80°C
Mounting Type
Free Hanging
Package / Case
Cylinder, Metal
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Omnielektronik GmbH
FREE SHIPPING on orders of ₱29,775.00 or more for products shipped by Omnielektronik GmbH
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.