
APTS003A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APTS003A0X-SRZTR-ND - Tape & Reel (TR) 555-APTS003A0X-SRZCT-ND - Cut Tape (CT) 555-APTS003A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS003A0X-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 16W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱496.05000 | ₱496.05 |
| 5 | ₱477.94800 | ₱2,389.74 |
| 10 | ₱470.20700 | ₱4,702.07 |
| 25 | ₱460.13080 | ₱11,503.27 |
| 50 | ₱452.66340 | ₱22,633.17 |
| 100 | ₱445.31490 | ₱44,531.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱452.47728 | ₱180,990.91 |
| 800 | ₱445.09829 | ₱356,078.63 |
| 1,200 | ₱440.83327 | ₱528,999.92 |

