MFR Recommended

ATS030A0X3-SRHZ | |
|---|---|
DigiKey Part Number | 555-ATS030A0X3-SRHZTR-ND - Tape & Reel (TR) 555-ATS030A0X3-SRHZCT-ND - Cut Tape (CT) 555-ATS030A0X3-SRHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS030A0X3-SRHZ |
Description | DC DC CONVERTER 0.8-2.75V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.3% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |


