
CP2500DC54-PEZ | |
|---|---|
DigiKey Part Number | 555-CP2500DC54-PEZ-ND |
Manufacturer | |
Manufacturer Product Number | CP2500DC54-PEZ |
Description | DC/DC CONVERTER 54V 2500W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 54V 46.3A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -40V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 46.3A | |
Power (Watts) | 2500W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -5°C ~ 45°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) | |
Approval Agency | CE, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66,431.60000 | ₱66,431.60 |

