
3G3AX-REM03K5010-IE | |
|---|---|
DigiKey Part Number | 3G3AX-REM03K5010-IE-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-REM03K5010-IE |
Description | 3G3_X BRAKING RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 10Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | 3G3LX, 3G3MX2, 3G3RX Series | |
Usage | - | |
Specifications | 10Ohm | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66,913.36000 | ₱66,913.36 |

