
3G3AX-REM00K4035-IE | |
|---|---|
DigiKey Part Number | 3G3AX-REM00K4035-IE-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-REM00K4035-IE |
Description | 3G3_X BRAKING RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 35Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | 3G3LX, 3G3MX2, 3G3RX Series | |
Usage | - | |
Specifications | 35Ohm | |
Weight | 0.937 lb (425.02 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,225.36000 | ₱6,225.36 |

