Variable Frequency Drive 380 ~ 480V 3.6A 750 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2-A4007-V2

DigiKey Part Number
236-3G3MX2-A4007-V2-ND
Manufacturer
Manufacturer Product Number
3G3MX2-A4007-V2
Description
VARI FREQ DRIVE 3.4A 480V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 3.6A 750 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
3.6A
Wattage - Load
750 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱54,426.32000₱54,426.32
Manufacturers Standard Package