MFR Recommended

61F-GP-N AC100 | |
|---|---|
DigiKey Part Number | 61F-GP-NAC100-ND |
Manufacturer | |
Manufacturer Product Number | 61F-GP-N AC100 |
Description | CNTRL LIQ LEV 100VAC SOCKETABLE |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 100VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 61F-GP-N AC100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 100VAC | |
Sensitivity | 0 ~ 4kOhm | |
Features | Level Indication | |
Distance - Control To Sensor (Max) | 1km | |
Output Type | Relay | |
Contact Form | SPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.342 lb (155.13 g) | |
Base Product Number |


