Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BNA-TAA-G101-AD

DigiKey Part Number
Z11905-ND
Manufacturer
Manufacturer Product Number
A22NL-BNA-TAA-G101-AD
Description
SWITCH PUSH DPST-NO 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BNA-TAA-G101-AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Blue Filter/Diffuser)
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
100 ~ 120 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,331.98000₱2,331.98
10₱2,011.77800₱20,117.78
25₱1,896.52440₱47,413.11
50₱1,813.58340₱90,679.17
100₱1,734.13170₱173,413.17
250₱1,634.19016₱408,547.54
Manufacturers Standard Package