
A22NL-MPA-TWA-G100-WA | |
|---|---|
DigiKey Part Number | Z6153-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-MPA-TWA-G100-WA |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-MPA-TWA-G100-WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 6 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,759.11000 | ₱1,759.11 |
| 10 | ₱1,517.93000 | ₱15,179.30 |
| 25 | ₱1,431.08160 | ₱35,777.04 |
| 50 | ₱1,368.56620 | ₱68,428.31 |
| 100 | ₱1,308.65890 | ₱130,865.89 |
| 250 | ₱1,233.31384 | ₱308,328.46 |
| 500 | ₱1,179.09000 | ₱589,545.00 |

