
A22TK-2LR-01-K01 | |
|---|---|
DigiKey Part Number | Z6847-ND |
Manufacturer | |
Manufacturer Product Number | A22TK-2LR-01-K01 |
Description | SWITCH KEYLCK 2POS SPST 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22TK-2LR-01-K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP65 | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 54.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,251.22000 | ₱12,251.22 |
| 10 | ₱10,561.66900 | ₱105,616.69 |
| 25 | ₱9,953.28240 | ₱248,832.06 |
| 50 | ₱9,515.35160 | ₱475,767.58 |

