Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-2111N

DigiKey Part Number
SW1518-ND
Manufacturer
Manufacturer Product Number
D4B-2111N
Description
SWITCH SNAP ACTION SPDT 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4B-2111N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
960gf
Release Force
150gf
Operating Position
21°
Pretravel
21°
Differential Travel
12°
Overtravel
50°
Mechanical Life
30,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 582
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,150.76000₱7,150.76
10₱5,920.16300₱59,201.63
25₱5,491.15320₱137,278.83
50₱5,187.10280₱259,355.14
100₱4,899.57750₱489,957.75
Manufacturers Standard Package