D4B-3111N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 5
Unit Price: ₱7,150.76000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₱12,320.89500
Datasheet
Image for D4B-3111N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-3111N

DigiKey Part Number
D4B-3111N-ND
Manufacturer
Manufacturer Product Number
D4B-3111N
Description
SWITCH SNAP ACTION SPDT 10A 120V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
960gf
Release Force
150gf
Operating Position
21°
Pretravel
21°
Differential Travel
12°
Overtravel
50°
Mechanical Life
30,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes