
D4B-4111N-NPT | |
|---|---|
DigiKey Part Number | Z4006-ND |
Manufacturer | |
Manufacturer Product Number | D4B-4111N-NPT |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 960gf | |
Release Force | 150gf | |
Operating Position | 21° | |
Pretravel | 21° | |
Differential Travel | 12° | |
Overtravel | 50° | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,150.76000 | ₱7,150.76 |
| 10 | ₱5,920.16300 | ₱59,201.63 |
| 25 | ₱5,491.15320 | ₱137,278.83 |
| 50 | ₱5,187.10280 | ₱259,355.14 |
| 100 | ₱4,899.57750 | ₱489,957.75 |

