Image for D4E-2G21N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4E-2G21N

DigiKey Part Number
D4E-2G21N-ND
Manufacturer
Manufacturer Product Number
D4E-2G21N
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4E-2G21N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
400gf
Release Force
80gf
Operating Position
0.909" (23.1mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,748.65000₱7,748.65
Manufacturers Standard Package