Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4162-NPT

DigiKey Part Number
Z5322-ND
Manufacturer
Manufacturer Product Number
D4N-4162-NPT
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4162-NPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
510gf
Packaging
Bulk
Release Force
82gf
Part Status
Active
Operating Position
1.457" (37.0mm)
Circuit
DPST-NO/NC
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom, Off-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
3A (AC), 270mA (DC)
Overtravel
0.197" (5.0mm)
Voltage Rating - AC
240 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
300,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-30°C ~ 70°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 196
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,860.03000₱3,860.03
5₱3,367.07600₱16,835.38
10₱3,174.37200₱31,743.72
25₱2,936.00560₱73,400.14
50₱2,767.32420₱138,366.21
100₱2,607.98630₱260,798.63
Manufacturers Standard Package