
E2B-M18KN16-M1-C1 | |
|---|---|
DigiKey Part Number | Z4203-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18KN16-M1-C1 |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18KN16-M1-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,141.42000 | ₱2,141.42 |
| 5 | ₱1,965.86400 | ₱9,829.32 |
| 10 | ₱1,900.65700 | ₱19,006.57 |
| 25 | ₱1,822.65880 | ₱45,566.47 |
| 50 | ₱1,769.27820 | ₱88,463.91 |
| 100 | ₱1,720.29230 | ₱172,029.23 |

