
E2B-M18KN16-WP-C2 5M | |
|---|---|
DigiKey Part Number | Z4201-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18KN16-WP-C2 5M |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18KN16-WP-C2 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,897.11000 | ₱2,897.11 |
| 5 | ₱2,668.91200 | ₱13,344.56 |
| 10 | ₱2,583.93400 | ₱25,839.34 |
| 25 | ₱2,482.28240 | ₱62,057.06 |
| 50 | ₱2,412.71580 | ₱120,635.79 |
| 100 | ₱2,348.87230 | ₱234,887.23 |

