
E2B-M18LN16-M1-C1 | |
|---|---|
DigiKey Part Number | Z4215-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18LN16-M1-C1 |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18LN16-M1-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,689.87000 | ₱2,689.87 |
| 5 | ₱2,476.20800 | ₱12,381.04 |
| 10 | ₱2,396.47100 | ₱23,964.71 |
| 25 | ₱2,301.22640 | ₱57,530.66 |
| 50 | ₱2,236.01920 | ₱111,800.96 |
| 100 | ₱2,176.18920 | ₱217,618.92 |

